+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM-16

Bearing: spherical; Øout: 19mm; Øint: 16.5mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
SAM-16
TME Symbol:
SAM-16

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
19mm
Internal diameter
16.5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6.5mm
Enclosure material
igumid G
Gross weight8.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
SAM-16
0 in TME stock
Net price for quantities from 1 pcs - 7.22 EURGross price for quantities from 1 pcs - 8.66 EUR
Net price for quantities from 10 pcs - 5.77 EURGross price for quantities from 10 pcs - 6.93 EUR
Net price for quantities from 25 pcs - 5.42 EURGross price for quantities from 25 pcs - 6.50 EUR
No. of pieces (Multiplicity: 1)