+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X60D1GT-I/4FB

IC: ARM microprocessor; ARM926; 1.02÷1.21VDC; SMD; TFBGA233; PWM: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X60D1GT-I/4FB
TME Symbol:
SAM9X60D1GT-I/4FB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA233
Memory
68kB SRAM
Clock frequency
600MHz
Kind of package
reel, tape
Number of 12bit A/D converters
12
Number of 32bit timers
6
Number of PWM channels
4
Ciphering
AES128, AES192, AES256, AES, SHA224, SHA256, SHA384, SHA512, SHA, TDES
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • CAN x2
  • Ethernet
  • FLEXCOM x13
  • I2S
  • ISI
  • LCD RGB 24-bit
  • MCI x2
  • QSPI
  • SSC
  • USB x3
Supply voltage
  • 1.02...1.21V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X60D1GT-I/4FB
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 14.16 EURGross price for quantities from 1000 pcs - 16.99 EUR