+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X75D1GN2-I/M4B

IC: ARM microprocessor; ARM926; SMD; Core: 32-bit; 3.3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X75D1GN2-I/M4B
TME Symbol:
SAM9X75D1GN2-I/M4B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
24pcs.
Interface
  • CAN x2
  • Ethernet
  • I2S
  • QSPI
  • USB x3
Supply voltage
  • 3.3...5.5V
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X75D1GN2-I/M4B
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Net price for quantities from 24 pcs - 46.73 USDGross price for quantities from 24 pcs - 56.07 USD