+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X75D2G-I/4TB

IC: ARM microprocessor; ARM926; SMD; TFBGA243; 64kBSRAM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X75D2G-I/4TB
TME Symbol:
SAM9X75D2G-I/4TB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA243
Memory
64kB SRAM
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
84pcs.
Interface
  • CAN x2
  • Ethernet
  • I2S
  • QSPI
  • SSC
  • USB x3
Supply voltage
  • 1.283...1.45V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X75D2G-I/4TB
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
Net price for quantities from 84 pcs - 21.35 EURGross price for quantities from 84 pcs - 25.62 EUR