+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54-V/4HB-SL3

IC: ARM microprocessor; SMD; TFBGA343; Core: 32-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54-V/4HB-SL3
TME Symbol:
SAMA7G54-V/4HB-SL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Interface
EBI
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA343
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
119pcs.
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7G54-V/4HB-SL3
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
Net price for quantities from 119 pcs - 9.47 EURGross price for quantities from 119 pcs - 11.36 EUR