+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54-V/4HB

IC: ARM microprocessor; SMD; TFBGA343; Core: 32-bit; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54-V/4HB
TME Symbol:
SAMA7G54-V/4HB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Case
TFBGA343
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
119pcs.
Interface
  • EBI
  • Ethernet
  • I2S
  • SSC
  • USB x3
Supply voltage
  • 3.3V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7G54-V/4HB
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
Net price for quantities from 119 pcs - 8.55 USDGross price for quantities from 119 pcs - 10.25 USD