+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54D2G-I/4UB

IC: ARM microprocessor; SMD; TFBGA427; 128kBSRAM; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54D2G-I/4UB
TME Symbol:
SAMA7G54D2G-I/4UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...125°C
Mounting
SMD
Case
TFBGA427
Memory
128kB SRAM
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
70pcs.
Interface
  • CAN-FD
  • Ethernet
  • I2S
  • I2S x2
  • QSPI
  • USB x3
Supply voltage
  • 1.283...1.45V
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7G54D2G-I/4UB
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 27.19 EURGross price for quantities from 70 pcs - 32.63 EUR