+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54T-V/7EW

IC: ARM microprocessor; Core: 32-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54T-V/7EW
TME Symbol:
SAMA7G54T-V/7EW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Interface
EBI
Operating temperature
-40...105°C
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
2000pcs.
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7G54T-V/7EW
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 6.11 GBPGross price for quantities from 2000 pcs - 7.33 GBP