+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAV4F13112G7

Switch: vandal resistant; SPDT; 15A/250VAC; IP67; ON-ON; SAV4; 220V

Manufacturer: E-SWITCH

Manufacturer part number:
SAV4F13112G7
TME Symbol:
SAV4F13112G7

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
AC contacts rating @R
15A / 250V AC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
SAV4
Illumination
LED, point
Backlight colour
red/green
Illumination voltage
220V
Leads
quick connect terminal
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SAV4F13112G7
0 in TME stock
Net price for quantities from 80 pcs - 11.65 USDGross price for quantities from 80 pcs - 13.97 USD
No. of pieces (Multiplicity: 10)