+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FORGE

Headphones with microphone; black,red; Jack 3,5mm,USB A; 2.2m


Manufacturer: SAVIO

Manufacturer part number:
FORGE
TME Symbol:
SAVGH-FORGE

Specification

Manufacturer
SAVIO
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm, USB A
Version
headphones, wired
Cable length
2.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-42dB
Wire cross-section shape
round
PC accessories features
  • PnP
  • stereo
  • volume control
Gross weight479.3 g
Certificates
EAN code5901986045489
See other products in this category: Peripherals SAVIO,
*
FORGE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.18 USDGross price for quantities from 1 pcs - 26.62 USD
Net price for quantities from 3 pcs - 19.71 USDGross price for quantities from 3 pcs - 23.65 USD
Net price for quantities from 5 pcs - 17.27 USDGross price for quantities from 5 pcs - 20.72 USD