+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STRIKE

Headphones with microphone; black; Jack 3,5mm x2,USB A; 2m; 32Ω


Manufacturer: SAVIO

Manufacturer part number:
STRIKE
TME Symbol:
SAVGH-STRIKE

Specification

Manufacturer
SAVIO
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm x2, USB A
Version
headphones, wired
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
118dB
Microphone sensitivity
-36dB
Wire cross-section shape
round
PC accessories features
  • PnP
  • stereo
  • volume control
Gross weight496.9 g
Certificates
EAN code5901986045472
See other products in this category: Peripherals SAVIO,
*
STRIKE
1 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 21.73 USD
Net price for quantities from 3 pcs - 16.09 USDGross price for quantities from 3 pcs - 19.32 USD
Net price for quantities from 5 pcs - 14.08 USDGross price for quantities from 5 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.