+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAVIO | |
Type of PC accessories | headphones with microphone | |
Colour | black, red | |
Connection | USB A | |
Version | headphones, stereo 7.1, wired | |
Cable length | 2.4m | |
Bandwidth | 20Hz...20kHz | |
Impedance | 32Ω | |
Speaker sensitivity | 116dB | |
Microphone sensitivity | -56dB | |
Wire cross-section shape | round |