+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GALAXIS

Keyboard; black; USB A; wired,US layout; 1.5m

Manufacturer: SAVIO

Manufacturer part number:
GALAXIS
TME Symbol:
SAVGK-GALAXIS

Specification

Manufacturer
SAVIO
Type of PC accessories
keyboard
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.5m
PC accessories features
  • Anti-ghosting
  • mechanical keyboard
  • N-key rollover
  • PnP
  • RGB
Kit contents
  • keypad
  • user's manual
Gross weight949 g
Certificates
EAN code5905106070207
See other products in this category: Peripherals SAVIO,
*
GALAXIS
0 in TME stock
Net price for quantities from 1 pcs - 18.51 EURGross price for quantities from 1 pcs - 22.21 EUR
Net price for quantities from 3 pcs - 16.65 EURGross price for quantities from 3 pcs - 19.98 EUR
Net price for quantities from 5 pcs - 14.81 EURGross price for quantities from 5 pcs - 17.78 EUR
Net price for quantities from 10 pcs - 12.95 EURGross price for quantities from 10 pcs - 15.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.