+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAGE

Gamepad; black; USB A; wired; analog joysticks,with LED; 1.8m

Manufacturer: SAVIO

Manufacturer part number:
RAGE
TME Symbol:
SAVGP-RAGE

Specification

Manufacturer
SAVIO
Type of PC accessories
gamepad
Colour
black
Connection
USB A
Version
wired
Cable length
1.8m
Number of buttons
15
Additional functions
vibration
PC accessories features
  • analog joysticks
  • with LED
Gross weight287.2 g
Certificates
EAN code5901986046882
See other products in this category: Peripherals SAVIO,
*
RAGE
2 in TME stock
Net price for quantities from 1 pcs - 16.92 EURGross price for quantities from 1 pcs - 20.30 EUR
Net price for quantities from 2 pcs - 14.65 EURGross price for quantities from 2 pcs - 17.57 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts