+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAVIO | |
Type of PC accessories | CARPLAY & ANDROID AUTO adapter | |
Connection | USB A plug, USB C plug | |
Version | wireless | |
Colour | black, silver | |
Communication with PC | USB | |
Bluetooth version | 5.4 | |
WiFi | 6 |