+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41301

Spiral wrapping; Øbundle : 20÷150mm; polyetylene; black; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41301
TME Symbol:
SBPE16-PE-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20...150mm
Material
polyetylene
Colour
black
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight70.043 g
Certificates
EAN code5022660548925
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41301
30 in TME stock
Net price for quantities from 30 m - 4.88 USDGross price for quantities from 30 m - 5.86 USD
Net price for quantities from 60 m - 4.34 USDGross price for quantities from 60 m - 5.21 USD
Net price for quantities from 120 m - 3.93 USDGross price for quantities from 120 m - 4.72 USD
Amount (Multiplicity: 30)