+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41102

Spiral wrapping; Øbundle : 5÷20mm; polyetylene; grey; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41102
TME Symbol:
SBPE4-PE-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyetylene
Colour
grey
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight19 g
Certificates
EAN code5022660548154
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41102
0 in TME stock
Net price for quantities from 30 m - 0.61 GBPGross price for quantities from 30 m - 0.74 GBP
Net price for quantities from 60 m - 0.55 GBPGross price for quantities from 60 m - 0.65 GBP
Net price for quantities from 120 m - 0.50 GBPGross price for quantities from 120 m - 0.59 GBP
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.