+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41204

Spiral wrapping; Øbundle : 10÷100mm; polyetylene; black; L: 5m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41204
TME Symbol:
SBPE9D-PE-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyetylene
Colour
black
Length
5m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight258.03 g
Certificates
EAN code5022660548895
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41204
4 in TME stock
Net price for quantities from 1 pcg - 10.75 GBPGross price for quantities from 1 pcg - 12.90 GBP
Net price for quantities from 5 pcg - 9.66 GBPGross price for quantities from 5 pcg - 11.59 GBP
Net price for quantities from 25 pcg - 8.76 GBPGross price for quantities from 25 pcg - 10.51 GBP
No. of packages (Multiplicity: 1)