+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-46100

Spiral wrapping; Øbundle : 5÷20mm; polypropylene; blue; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-46100
TME Symbol:
SBPEMC4-PE/SS-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polypropylene
Colour
blue
Length
30m
Cable accessories features
with metal
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight15.933 g
Certificates
EAN code5022660685460
See other products in this category: Protective tubes HELLERMANNTYTON
*
161-46100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 30 m