+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-45000

Spiral wrapping; Øbundle : 1.6÷8mm; PTFE; natural; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-45000
TME Symbol:
SBPTFE1.5-PTFE-N

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
1.6...8mm
Material
PTFE
Colour
natural
Resistance to
temperature
Flammability rating
UL94V-0
Operating temperature
-60...260°C
Gross weight8.92 g
Certificates
EAN code5022660549090
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-45000
35 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 9.85 EURGross price for quantities from 5 m - 11.82 EUR
Net price for quantities from 10 m - 8.76 EURGross price for quantities from 10 m - 10.51 EUR
Net price for quantities from 20 m - 7.94 EURGross price for quantities from 20 m - 9.52 EUR
Packaging method by the manufacturer:Bag = 5 m