+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-45200

Spiral wrapping; Øbundle : 10÷100mm; PTFE; natural; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-45200
TME Symbol:
SBPTFE9-PTFE-N

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
PTFE
Colour
natural
Resistance to
temperature
Flammability rating
UL94V-0
Operating temperature
-60...260°C
Gross weight60.386 g
Certificates
EAN code5022660549113
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-45200
60 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 43.68 EURGross price for quantities from 5 m - 52.41 EUR
Net price for quantities from 10 m - 38.83 EURGross price for quantities from 10 m - 46.59 EUR
Net price for quantities from 20 m - 35.19 EURGross price for quantities from 20 m - 42.22 EUR
Packaging method by the manufacturer:
Bag = 5 m