+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR2520

Diode: Schottky rectifying; 1V; 350uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR2520
TME Symbol:
SBR2520

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. forward voltage
1V
Leakage current
0.35mA
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR2520
0 in TME stock
Net price for quantities from 100 pcs - 40.37 USDGross price for quantities from 100 pcs - 48.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.