+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR3045

Diode: Schottky rectifying; 630mV; 1.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR3045
TME Symbol:
SBR3045

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. forward voltage
0.63V
Leakage current
1.5mA
Gross weight5.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR3045
0 in TME stock
Net price for quantities from 100 pcs - 44.60 USDGross price for quantities from 100 pcs - 53.52 USD
No. of pieces (Multiplicity: 1)