+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR60100

Diode: Schottky rectifying; 100V; 1mA; DO203AB,DO5; Ufmax: 890mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR60100
TME Symbol:
SBR60100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. off-state voltage
0.1kV
Load current
1mA
Semiconductor structure
single diode
Case
DO5, DO203AB
Max. forward voltage
0.89V
Max. forward impulse current
60A
Leakage current
1mA
Capacitance
1.25nF
Gross weight16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR60100
0 in TME stock
Net price for quantities from 100 pcs - 125.31 USDGross price for quantities from 100 pcs - 150.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.