+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR6030LE3

Diode: Schottky rectifying; DO203AB,DO5; 480mV; 5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR6030LE3
TME Symbol:
SBR6030LE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5, DO203AB
Max. forward voltage
0.48V
Leakage current
5mA
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR6030LE3
0 in TME stock
Net price for quantities from 100 pcs - 92.01 EURGross price for quantities from 100 pcs - 110.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.