+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBT6050C

Diode: Schottky rectifying; THT; 680mV; 1.2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBT6050C
TME Symbol:
SBT6050C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
0.68V
Leakage current
1.2mA
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBT6050C
0 in TME stock
Net price for quantities from 100 pcs - 61.44 USDGross price for quantities from 100 pcs - 73.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.