+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-USB2.0-01

PC extension card: sound; Jack 3.5mm socket x2,USB A plug; PnP


Manufacturer: GEMBIRD

Manufacturer part number:
SC-USB2.0-01
TME Symbol:
SC-USB2.0-01

Specification

Manufacturer
GEMBIRD
Type of PC extension card
sound
Version
USB 2.0
PC accessories features
PnP
Colour
black
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
Gross weight29.24 g
Certificates
EAN code8716309100441
See other products in this category: Computer Adapters GEMBIRD,
*
SC-USB2.0-01
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.78 EURGross price for quantities from 1 pcs - 8.13 EUR
Net price for quantities from 3 pcs - 6.02 EURGross price for quantities from 3 pcs - 7.23 EUR
Net price for quantities from 5 pcs - 5.27 EURGross price for quantities from 5 pcs - 6.33 EUR