+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 3 MODEL B+ 1GB RAM

Single-board computer; Raspberry Pi 3; 1.4GHz; BCM2837B0; 1GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 3 MODEL B+ 1GB RAM
TME Symbol:
SC0073

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 3
Clock frequency
1.4GHz
Kind of architecture
Cortex A53
Processor
BCM2837B0
Memory
1GB RAM
Bluetooth version
4.2, BLE
Dimensions
85x56mm
Version
wireless
Connection
HDMI, Jack 3.5mm socket, Micro USB, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x4
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264, OpenGL ES 1.1/2.0
Related items
SC1022, SC0167, SC0197, SC0202, SC0206, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0624, SC0715, SC0722, SC0730, SC0818, SC0870, SC0872, SC0874, SC0880, SC0012, SC0023, SC0054, SC0062
Trade name
Raspberry Pi 3 B+ 1GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • SDIO
  • USB
Gross weight67.27 g
Certificates
EAN code5056561800318

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 3 MODEL B+ 1GB RAM
2887 in TME stock
Net price for quantities from 1 pcs - 29.63 GBPGross price for quantities from 1 pcs - 35.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs