+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 4 MODEL B 2GB RAM

Single-board computer; Raspberry Pi 4; 1.8GHz; BCM2711; 2GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 4 MODEL B 2GB RAM
TME Symbol:
SC0193-9

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 4
Clock frequency
1.8GHz
Kind of architecture
Cortex A72
Processor
BCM2711
Memory
2GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
Jack 3.5mm socket, micro HDMI x2, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC1022, SC0167, SC0197, SC0202, SC0206, SC0229, SC0230, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0448, SC0532, SC0546, SC0715, SC0753, SC0754, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 4 B 2GB RAM
Supply voltage
  • 5V DC
Interface
  • Audio
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight53.78 g
Certificates
EAN code5056561800332

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 4 MODEL B 2GB RAM
2309 in TME stock
Net price for quantities from 1 pcs - 55.70 USDGross price for quantities from 1 pcs - 66.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 180 pcs