+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI CM4IO

Accessories: expansion board; RPI CM4IO; 12VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4IO
TME Symbol:
SC0326

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Trade name
RPI CM4IO
Connection
HDMI x2, microSD, Micro USB, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2
Application - series/manufacturer
Raspberry Pi Compute Module 4
Supply voltage
  • 12V DC
Interface
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight108.6 g
Certificates
EAN code5056561801476

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
RPI CM4IO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.38 EURGross price for quantities from 1 pcs - 35.25 EUR
Packaging method by the manufacturer:Cardboard = 48 pcs