+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 1 MODEL A+ 512MB RAM

Single-board computer; Raspberry Pi 1


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 1 MODEL A+ 512MB RAM
TME Symbol:
SC0562

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 1
Trade name
Raspberry Pi 1 A+ 512MB RAM
Gross weight31.79 g
Certificates
EAN code707565827126

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 1 MODEL A+ 512MB RAM
200 in TME stock
Net price for quantities from 1 pcs - 18.12 EURGross price for quantities from 1 pcs - 21.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.