+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 1 MODEL B+

Single-board computer; Raspberry Pi 1; 700mHz; BCM2835; 512MBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 1 MODEL B+
TME Symbol:
SC0563

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 1
Clock frequency
700mHz
Kind of architecture
ARM11
Processor
BCM2835
Memory
512MB RAM
Connection
HDMI, Jack 3.5mm socket, Micro USB, USB
Trade name
Raspberry Pi 1 B+
Supply voltage
  • 5V DC
Interface
  • DSI
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB
Gross weight51.53 g
Certificates
EAN code707565827133

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 1 MODEL B+
417 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.15 USDGross price for quantities from 1 pcs - 30.17 USD
Packaging method by the manufacturer:Cardboard = 150 pcs