+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DEBUG PROBE

Debugger; USB A-USB B micro cable,housing,wire jumpers


Manufacturer: RASPBERRY PI

Manufacturer part number:
DEBUG PROBE
TME Symbol:
SC0889

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
debugger
Dimensions
22x32mm
Body colour
semi-transparent
Enclosure material
plastic
Related items
SC0915, SC0917, SC0918, SC0919
Application - series/manufacturer
Raspberry Pi Pico
Connection
JST, USB B micro
Kit contents
  • housing
  • USB A - USB B micro cable
  • wire jumpers
Interface
  • SWD
  • UART
Gross weight60.32 g
Certificates
EAN code5056561803265

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
DEBUG PROBE
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.90 EURGross price for quantities from 1 pcs - 13.08 EUR
Packaging method by the manufacturer:
Cardboard = 150 pcs