+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CROMPTON / TE CONNECTIVITY
Manufacturer | CROMPTON / TE CONNECTIVITY | |
Type of Transformer | current | |
Manufacturer series | SC1 | |
Input current | 250A | |
Output current | 5A | |
Mounting | screw | |
Accuracy class | 1 @max 2VA, 3 @max 4VA | |
Operating frequency | 50...60Hz | |
Dimensions (a x b x c) | 89x111x40mm | |
Operating temperature | -20...85°C | |
Conform to the norm | EN 60044-1 | |
Test accessories features | split core | |
Conductor rail size | 20mmx30mm |