+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30300

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30300
TME Symbol:
SC10-FM-M12

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
10 socket / M12
Plating material
nickel
Conduit size
10
Operating temperature
-100...300°C
Gross weight11.81 g
Certificates
EAN code4031026306032
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30300
36 in TME stock
Net price for quantities from 1 pcs - 2.75 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 10 pcs - 2.56 EURGross price for quantities from 10 pcs - 3.06 EUR
Net price for quantities from 20 pcs - 2.41 EURGross price for quantities from 20 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs