+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-30100

Protective tube; Size: 10; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30100
TME Symbol:
SC10-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
6.8mm
Bending radius
25mm
Package contents
50m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight116.258 g
Certificates
EAN code4031026305851
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30100
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 2.34 GBPGross price for quantities from 50 m - 2.81 GBP
Net price for quantities from 100 m - 2.08 GBPGross price for quantities from 100 m - 2.50 GBP
Net price for quantities from 200 m - 1.89 GBPGross price for quantities from 200 m - 2.26 GBP
Packaging method by the manufacturer:Reel = 50 m