+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 5 16GB RAM

Single-board computer; Raspberry Pi 5; 2.4GHz; BCM2712; 16GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 5 16GB RAM
TME Symbol:
SC1113

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 5
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Processor
BCM2712
Memory
16GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Video coding
OpenGL ES 3.1, Vulkan® 1.2
Related items
SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 5 16GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • PCIe 2.0
  • SDIO
  • USB
Gross weight53.3 g
Certificates
EAN code5056561803333

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

Raspberry Pi 5 is not just another version of the popular single-board computer but a real step forward in technology — one that will surely captivate hobbyists, students, engineers, and entrepreneurs. Powered by a BCM2712 processor running at 2.4 GHz with four cores, this model delivers significant improvements in performance and graphics, making it the perfect tool for a wide range of projects.

Let’s take a closer look at the key features of Raspberry Pi 5 — such as 4K support, modern connectors, and the possibilities it offers for education and advanced computing. You’ll discover how to put its potential into practice — from learning programming to developing intelligent systems.

Key Features of Raspberry Pi 5

Raspberry Pi 5 represents a major leap forward in the evolution of single-board computers. It is equipped with a quad-core ARM Cortex-A76 processor clocked at 2.4 GHz, providing up to 2–3 times higher performance compared to previous generations. This computing power allows smooth operation of demanding applications and support for complex instructions, making it ideal for both educational and professional engineering use.

The model is available in configurations with LPDDR4X memory ranging from 2 GB to 16 GB, ensuring smooth multitasking and comfortable work with multiple applications simultaneously — a key advantage for advanced projects.

In terms of connectivity, Raspberry Pi 5 offers two USB 3.0 ports, two USB 2.0 ports, as well as Gigabit Ethernet, Wi-Fi 5, and Bluetooth 5.0. This combination of interfaces provides flexibility for connecting peripherals and ensures fast data transfer.

Graphics are handled by the VideoCore VII GPU, which supports two independent 4K @ 60 Hz displays. Users can therefore enjoy high image quality and smooth motion — perfect for multimedia projects, office work, or entertainment.

The inclusion of a PCIe 2.0 interface allows connection of high-speed NVMe SSDs and other modern peripherals, significantly expanding system performance and upgrade potential.

All these features make Raspberry Pi 5 an extremely versatile platform — ideal for hobbyists, students, and engineers who need a compact yet powerful tool for learning, prototyping, and commercial applications.

Applications of Raspberry Pi 5

Raspberry Pi 5 is a highly capable device that excels in a wide range of applications. In education, it is an ideal tool for learning programming and electronics. With available courses and a large global community, students can gain hands-on experience with computer systems and programming languages such as Python.

As part of home automation, Raspberry Pi 5 can successfully manage a smart home — controlling lighting, heating, alarms, and other systems. When connected to sensors and IoT devices, it becomes a central hub for monitoring and management, improving comfort and energy efficiency.

For hobbyists and engineers, Raspberry Pi 5 serves as an excellent platform for prototyping. Its wide compatibility with various modules and sensors allows for quick creation of IoT devices and automation systems — a perfect way to develop creativity and innovation.

In the microserver context, Raspberry Pi 5 can act as an energy-efficient file server, home cloud, or automation gateway. It can function as a practical NAS server, handling data storage, printing, or hosting simple web applications — meeting the needs of home and semi-professional users alike.

Thanks to its broad capabilities, Raspberry Pi 5 opens the door to endless possibilities in both educational and professional environments, making it a truly universal tool for anyone exploring the world of technology.

Detailed Overview of Raspberry Pi 5 Specifications

Raspberry Pi 5 stands out with several key technical features that greatly enhance its performance. At its core lies the Broadcom BCM2712 — a quad-core ARM Cortex-A76 processor clocked at 2.4 GHz. With its modern architecture, it offers 2–3 times the performance of its predecessor, ensuring faster application execution and the ability to handle more complex tasks.

In terms of memory and graphics, Raspberry Pi 5 supports 4K resolution, making it an excellent choice for multimedia use. The VideoCore VII GPU supports two independent 4K displays and enables smooth, high-quality video playback. These features are particularly valuable for users planning to use the Pi 5 in visual or multimedia workstation projects.

The device is powered via a USB-C port (5 V, up to 5 A), ensuring stable operation even under heavy load. The new power button and built-in RTC (Real-Time Clock) maintain time even when powered off, improving convenience and reliability. With these specifications, Raspberry Pi 5 becomes not only a versatile tool but also a dependable solution for a wide range of applications — from education to professional engineering.

Why Choose This Product?

Raspberry Pi 5 is the most advanced and powerful model in the history of this series, setting new standards for single-board computers. Combining impressive computing power with compact design, it merges the functionality of a full-sized PC with the flexibility of an embedded platform. Support for dual 4K displays and high-speed communication interfaces makes it ideal for both hobby and professional environments.

Its universal character allows it to be used in many areas — from learning programming and building home automation systems to advanced IoT projects or as a miniature server. Raspberry Pi 5 can serve as an energy-efficient NAS server, private cloud, communication gateway, or smart home control center, providing a powerful tool for both makers and engineers.

It also stands out for its low power consumption and wide accessory ecosystem — including backward compatibility with previous versions, simplifying the modernization of existing projects. Another major advantage is its large, active user community offering technical support, ready-to-use solutions, and a rich knowledge base.

Raspberry Pi 5 is an investment that combines modernity, reliability, and flexibility, ensuring long-term development opportunities — both for beginners exploring electronics and for professionals seeking a solid, universal computing platform.

Additional Information

In summary, Raspberry Pi 5 is a highly versatile and powerful tool that opens up endless possibilities — from educational projects to advanced computing applications. It allows you to easily bring ideas to life, from learning programming to building IoT systems.

We encourage you to explore the rich ecosystem of accessories available for Raspberry Pi 5 — including cases, expansion modules, and cameras. These additions can significantly enhance the functionality of any project. It’s also important to consult the technical documentation to fully unlock the device’s potential. And remember — when working with electrical systems, always consult a qualified electrician if in doubt.

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 5 16GB RAM
180 in TME stock
Net price for quantities from 1 pcs - 305.50 USDGross price for quantities from 1 pcs - 366.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs