+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI CAMERA AND DISPLAY CABLE ST

Connection cable; 200mm; Raspberry Pi 3 B+,Raspberry Pi 4


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI CAMERA AND DISPLAY CABLE ST
TME Symbol:
SC1125

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
connection cable
Cable length
0.2m
Application - series/manufacturer
Raspberry Pi 3 B+, Raspberry Pi 4
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI CAMERA AND DISPLAY CABLE ST
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.