+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI AI CAMERA

Camera; Len: 0.02m; Comp: Sony IMX500; Dim: 25x24x11.9mm; 12Mpx; 76°


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI AI CAMERA
TME Symbol:
SC1174

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Cable length
0.02m
Components
Sony IMX500
Dimensions
25x24x11.9mm
Resolution
4056x3040 px
Sensor
12Mpx
Viewing angle
76°
Focusing
manual
Lens focal length
1.79mm
Application
Machine Learning
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight17.6 g
Certificates
EAN code5056561803890

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI AI CAMERA
57 in TME stock
Net price for quantities from 1 pcs - 51.53 GBPGross price for quantities from 1 pcs - 61.83 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.