+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30313

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30313
TME Symbol:
SC12-FM-PG9

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
12 socket / PG9
Plating material
nickel
Conduit size
12
Operating temperature
-100...300°C
Gross weight15.8 g
Certificates
EAN code4031026306162
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30313
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.41 EUR
Net price for quantities from 5 pcs - 3.42 EURGross price for quantities from 5 pcs - 4.11 EUR
Net price for quantities from 30 pcs - 3.22 EURGross price for quantities from 30 pcs - 3.86 EUR
Packaging method by the manufacturer:Bag = 10 pcs