+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M12 HQ CAMERA

Camera; Comp: Sony IMX477R; Resolution: 4056x3040 px; 12.3Mpx

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number:
M12 HQ CAMERA
TME Symbol:
SC1221

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Components
Sony IMX477R
Resolution
4056x3040 px
Sensor
12.3Mpx
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W
Gross weight49.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
M12 HQ CAMERA
0 in TME stock
Net price for quantities from 1 pcs - 42.94 EURGross price for quantities from 1 pcs - 51.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs