+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMERA MODULE 3 WIDE NOIR

Camera; black; Comp: Sony IMX708; Dim: 25x24x12.4mm; 11.9Mpx; 120°


Manufacturer: RASPBERRY PI

Manufacturer part number:
CAMERA MODULE 3 WIDE NOIR
TME Symbol:
SC1226

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Colour
black
Components
Sony IMX708
Dimensions
25x24x12.4mm
Interface
CSI-2
Resolution
4608x2592 px
Sensor
11.9Mpx
Viewing angle
120°
Focusing
automatic
Lens focal length
2.75mm
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W
Gross weight14.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
CAMERA MODULE 3 WIDE NOIR
131 in TME stock
Net price for quantities from 1 pcs - 30.19 EURGross price for quantities from 1 pcs - 36.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.