+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Manufacturer series | Raspberry Pi 500 | |
Clock frequency | 2.4GHz | |
Kind of architecture | Cortex A76 | |
Processor | BCM2712 | |
Memory | 8GB RAM | |
Bluetooth version | 5.0, BLE | |
Dimensions | 122x286x22mm | |
Version | wireless | |
Connection | micro HDMI x2, microSD, pin strips, RJ45, USB A x3, USB C socket | |
Communictions protocol | IEEE 802.11ac/b/g/n, WIFI | |
WiFi | 2,4GHz, 5GHz | |
Video coding | H.265, OpenGL ES 3.0 | |
Kind of keypad | US | |
Trade name | Raspberry Pi 500 UNIT KIT EU |