+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30121

Protective tube; Size: 12; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30121
TME Symbol:
SC12/25M

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
12
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
10mm
Bending radius
30mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight151.668 g
Certificates
EAN code4031026329734
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30121
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 2.85 USDGross price for quantities from 25 m - 3.42 USD
Net price for quantities from 50 m - 2.67 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 200 m - 2.48 USDGross price for quantities from 200 m - 2.97 USD
Packaging method by the manufacturer:
Reel = 25 m