+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC1511-A4

IC: RP2354A0A4 microcontroller; IC RP2350B0A4 T&R 500 (7 REEL)


Manufacturer: RASPBERRY PI

Manufacturer part number:
SC1511-A4

Alternative designations: RP2354A0A4 / 7" REEL - 500PCS

TME Symbol:
SC1511-A4

Specification

Manufacturer
RASPBERRY PI
Type of integrated circuit
RP2354A0A4 microcontroller
Trade name
IC RP2350B0A4 T&R 500 (7 REEL)
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB SRAM
Related items
ABM8-272-T3, AOTA-B201610S3R3-101-T
Mounting
SMD
Case
QFN60
Supply voltage
  • 1.8...3.3V DC
Interface
  • ADC
  • GPIO
  • I2C x2
  • PWM
  • SPI x2
  • UART x2
  • USB 1.1
Gross weight0.218 g
Certificates
EAN code5056561806082

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
SC1511-A4
464 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.38 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR