+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30600

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30600
TME Symbol:
SC16-FF-M20-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30 g
Certificates
EAN code4031026306674
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30600
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 6.65 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 50 pcs - 6.03 USDGross price for quantities from 50 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)