+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30303

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30303
TME Symbol:
SC16-FM-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30.848 g
Certificates
EAN code4031026306063
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30303
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 30 pcs - 3.53 USDGross price for quantities from 30 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs