+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30102

Protective tube; Size: 16; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30102
TME Symbol:
SC16-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
12.9mm
Bending radius
40mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight94.68 g
Certificates
EAN code4031026305875
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30102
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 4.25 USDGross price for quantities from 25 m - 5.10 USD
Net price for quantities from 50 m - 3.80 USDGross price for quantities from 50 m - 4.56 USD
Net price for quantities from 100 m - 3.44 USDGross price for quantities from 100 m - 4.13 USD
Packaging method by the manufacturer:
Reel = 25 m