+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30402

Straight terminal connector; Thread: metric,swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30402
TME Symbol:
SC16-SM-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight36.17 g
Certificates
EAN code4031026306346
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.83 EURGross price for quantities from 1 pcs - 5.80 EUR
Net price for quantities from 5 pcs - 4.51 EURGross price for quantities from 5 pcs - 5.41 EUR
Net price for quantities from 30 pcs - 4.18 EURGross price for quantities from 30 pcs - 5.00 EUR
Packaging method by the manufacturer:Bag = 10 pcs