+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30403

Straight terminal connector; Thread: metric,swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30403
TME Symbol:
SC16-SM-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight40.48 g
Certificates
EAN code4031026306353
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30403
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.93 EURGross price for quantities from 1 pcs - 5.92 EUR
Net price for quantities from 5 pcs - 4.62 EURGross price for quantities from 5 pcs - 5.55 EUR
Net price for quantities from 20 pcs - 4.32 EURGross price for quantities from 20 pcs - 5.18 EUR